
1332-14-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0500-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0500-011-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" Green, Yellow 300V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56550 € | 282,75 € |
| 1.000 | 0,53764 € | 537,64 € |
| 1.500 | 0,52189 € | 782,83 € |
| 2.500 | 0,50256 € | 1.256,40 € |
| 3.500 | 0,49015 € | 1.715,52 € |
| 5.000 | 0,47726 € | 2.386,30 € |
| 12.500 | 0,44536 € | 5.567,00 € |
| Unit Price without VAT: | 0,56550 € |
|---|---|
| Unit Price with VAT: | 0,67295 € |


