
1332-14-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0500-007-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0500-007-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" Green 300V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65474 $ | 327,37 $ |
| 1.000 | 0,62249 $ | 622,49 $ |
| 1.500 | 0,60425 $ | 906,37 $ |
| 2.500 | 0,58187 $ | 1.454,67 $ |
| 3.500 | 0,56750 $ | 1.986,25 $ |
| 5.000 | 0,55258 $ | 2.762,90 $ |
| 12.500 | 0,51564 $ | 6.445,50 $ |
| Unit Price without VAT: | 0,65474 $ |
|---|---|
| Unit Price with VAT: | 0,77914 $ |


