
1332-12-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0500-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0500-003-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Yellow 300V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88118 € | 440,59 € |
| 1.000 | 0,83755 € | 837,55 € |
| 1.500 | 0,81284 € | 1.219,26 € |
| 2.500 | 0,78255 € | 1.956,38 € |
| 3.500 | 0,76309 € | 2.670,82 € |
| 5.000 | 0,74288 € | 3.714,40 € |
| Unit Price without VAT: | 0,88118 € |
|---|---|
| Unit Price with VAT: | 1,04860 € |


