New Product
3239-10-1-0100-006-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-006-1-S

DigiKey Part Number
1175-1330-26-1-0500-006-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-006-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Brown 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,69000 €0,69 €
50,61600 €3,08 €
100,58700 €5,87 €
250,55120 €13,78 €
500,52480 €26,24 €
1000,49970 €49,97 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 5
Unit Price: 99,66000 €