
1330-22-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN114G-500-ND |
Manufacturer | |
Manufacturer Product Number | 1330-22-1-0500-007-1-TS |
Description | HOOK-UP STRND 22AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/0.0100" Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33034 € | 165,17 € |
| 1.000 | 0,31418 € | 314,18 € |
| 1.500 | 0,30503 € | 457,55 € |
| 2.500 | 0,29382 € | 734,55 € |
| 3.500 | 0,28663 € | 1.003,21 € |
| 5.000 | 0,27915 € | 1.395,75 € |
| 12.500 | 0,26065 € | 3.258,12 € |
| 25.000 | 0,24865 € | 6.216,25 € |
| Unit Price without VAT: | 0,33034 € |
|---|---|
| Unit Price with VAT: | 0,39310 € |









