New Product
1332-12-1-0100-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-003-1-S

DigiKey Part Number
1175-1330-22-1-0500-003-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-003-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Yellow 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,87000 €0,87 €
50,78200 €3,91 €
100,74600 €7,46 €
250,69960 €17,49 €
500,66620 €33,31 €
1000,63420 €63,42 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: 149,65000 €