HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-007-1-TS

DigiKey Part Number
CN113G-25-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Green 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
124,81000 €24,81 €
223,52500 €47,05 €
422,37500 €89,50 €
1020,96900 €209,69 €
2020,07350 €401,47 €
4019,05075 €762,03 €
10017,90010 €1.790,01 €
20017,00510 €3.401,02 €
40016,62155 €6.648,62 €
Manufacturers Standard Package
Unit Price without VAT:24,81000 €
Unit Price with VAT:29,52390 €
Alternate Color
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 0
Unit Price: 24,81000 €
HOOK-UP STRND 20AWG RED 25'
In-Stock: 4
Unit Price: 24,81000 €
HOOK-UP STRND 20AWG WHT 25'
In-Stock: 0
Unit Price: 24,81000 €
HOOK-UP STRND 20AWG BLU 25'
In-Stock: 0
Unit Price: 24,81000 €
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: 0,26045 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 5
Unit Price: 85,79000 €
HOOK-UP STRND 20AWG GRN 50'
In-Stock: 0
Unit Price: 39,27000 €