3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11072M-03-2-1-4

DigiKey Part Number
1175-11072M-03-2-1-4-ND
Manufacturer
Manufacturer Product Number
11072M-03-2-1-4
Description
CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Shielding
Shell Size - Insert
M12-3
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
60V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 100°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Orientation
D
Insert Material
Polyamide (PA66), Nylon 6/6
Primary Material
Metal
Base Product Number
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
548,15093 €440,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,15093 €
Unit Price with VAT:9,69961 €