



11072M-03-2-1-1 | |
|---|---|
DigiKey Part Number | 1175-11072M-03-2-1-1-ND |
Manufacturer | |
Manufacturer Product Number | 11072M-03-2-1-1 |
Description | CONN RCPT MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 9,36500 € | 93,65 € |
| 25 | 8,77800 € | 219,45 € |
| 54 | 8,31389 € | 448,95 € |
| 108 | 7,91713 € | 855,05 € |
| 270 | 7,42178 € | 2.003,88 € |
| 540 | 7,06787 € | 3.816,65 € |
| 1.026 | 6,75536 € | 6.931,00 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |





