



11072F-12-2-1-1 | |
|---|---|
DigiKey Part Number | 1175-11072F-12-2-1-1-ND |
Manufacturer | |
Manufacturer Product Number | 11072F-12-2-1-1 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 60VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 10 | 16,17500 € | 161,75 € |
| 25 | 15,16240 € | 379,06 € |
| 54 | 14,36056 € | 775,47 € |
| 108 | 13,67537 € | 1.476,94 € |
| 270 | 12,82004 € | 3.461,41 € |
| 540 | 12,20898 € | 6.592,85 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,64570 € |



