22 AWG Hook-Up Wire Solid Green 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-22-1-2000-007-1-TD

DigiKey Part Number
1175-2683-25-ND
Manufacturer
Manufacturer Product Number
10982-22-1-2000-007-1-TD
Description
HOOK-UP SOLID 22AWG 300V GRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
13,27000 €3,27 €
23,12000 €6,24 €
33,03333 €9,10 €
52,92800 €14,64 €
72,85857 €20,01 €
102,78800 €27,88 €
252,61280 €65,32 €
502,48660 €124,33 €
1002,36550 €236,55 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €
Alternate Color
HOOK-UP SOLID 22AWG 300V BLK 25'
In-Stock: 15
Unit Price: 3,27000 €
HOOK-UP SOLID 22AWG 300V RED 25'
In-Stock: 8
Unit Price: 3,27000 €
HOOK-UP SOLID 22AWG 300V WHT 25'
In-Stock: 14
Unit Price: 3,27000 €
Alternate Length
HOOK-UP SOLID 22AWG GREEN
In-Stock: 8000
Unit Price: 0,09979 €
HOOK-UP SOLID 22AWG GRN 100'
In-Stock: 17
Unit Price: 11,97000 €
HOOK-UP SOLID 22AWG 300V GRN 5'
In-Stock: 8
Unit Price: 0,73000 €
HOOK-UP SOLID 22AWG 300V GRN 50'
In-Stock: 10
Unit Price: 6,26000 €
HOOK-UP SOLID 22AWG 300V GRN 10'
In-Stock: 15
Unit Price: 1,39000 €