
10981-22-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-22-1-2000-004-1-TD-ND 1175-10981-22-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10981-22-1-2000-004-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 10981 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,41160 € | 10,29 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,37320 € | 37,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09484 € | 189,68 € |
| 4.000 | 0,09018 € | 360,72 € |
| 6.000 | 0,08755 € | 525,30 € |
| 10.000 | 0,08432 € | 843,20 € |
| 14.000 | 0,08225 € | 1.151,50 € |
| 20.000 | 0,08010 € | 1.602,00 € |
| 50.000 | 0,07477 € | 3.738,50 € |
| 100.000 | 0,07262 € | 7.262,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











