


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 24" | |
Bundle Diameter | 6.89" (175.00mm) | |
Width | - | |
Length - Actual | 2.001' (610.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58160 € | 14,54 € |
| 50 | 0,55400 € | 27,70 € |
| 100 | 0,52740 € | 52,74 € |
| 300 | 0,48800 € | 146,40 € |
| 500 | 0,47070 € | 235,35 € |
| 1.000 | 0,44823 € | 448,23 € |
| 2.500 | 0,42016 € | 1.050,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

