Standard Tie Natural 4.88" (123.95mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Tie Natural 4.88" (123.95mm) 175 lbs (79.40 kg)
Wire Tie Gun for Nylon Cable Ties

109-450L-002

DigiKey Part Number
1175-109-450L-002-ND
Manufacturer
Manufacturer Product Number
109-450L-002
Description
CABLE TIE NYLON NATURAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard Tie Natural 4.88" (123.95mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
4.88" (123.95mm)
Manufacturer
CNC Tech
Length - Actual
1.476' (450.00mm)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
175 lbs (79.40 kg)
Wire/Cable Tie Type
Standard Tie
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
17.75"
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47600 €4,76 €
250,44640 €11,16 €
500,42500 €21,25 €
1000,40460 €40,46 €
3000,37443 €112,33 €
5000,36116 €180,58 €
1.0000,34391 €343,91 €
2.5000,32236 €805,90 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €