


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | - | |
Length - Actual | 1.207' (368.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,13700 € | 13,70 € |
| 300 | 0,12680 € | 38,04 € |
| 500 | 0,12230 € | 61,15 € |
| 1.000 | 0,11644 € | 116,44 € |
| 2.500 | 0,10914 € | 272,85 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

