


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.91" (74.00mm) | |
Width | - | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,08220 € | 8,22 € |
| 300 | 0,07603 € | 22,81 € |
| 500 | 0,07332 € | 36,66 € |
| 1.000 | 0,06981 € | 69,81 € |
| 2.500 | 0,06543 € | 163,58 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

