


Category | Bundle Diameter 2.56" (65.00mm) |
Manufacturer CNC Tech | Length - Actual 0.820' (250.00mm, 9.84") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 9.75" | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,08120 € | 8,12 € |
| 300 | 0,07507 € | 22,52 € |
| 500 | 0,07242 € | 36,21 € |
| 1.000 | 0,06894 € | 68,94 € |
| 2.500 | 0,06462 € | 161,55 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

