


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.81" (46.00mm) | |
Width | - | |
Length - Actual | 0.623' (190.00mm, 7.48") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,06320 € | 6,32 € |
| 300 | 0,05843 € | 17,53 € |
| 500 | 0,05636 € | 28,18 € |
| 1.000 | 0,05367 € | 53,67 € |
| 2.500 | 0,05030 € | 125,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

