Standard Tie Natural 1.30" (33.00mm) 40 lbs (18.1 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Tie Natural 1.30" (33.00mm) 40 lbs (18.1 kg)
Wire Tie Gun for Nylon Cable Ties

109-140I-002

DigiKey Part Number
1175-109-140I-002-ND
Manufacturer
Manufacturer Product Number
109-140I-002
Description
CABLE TIE NYLON NATURAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard Tie Natural 1.30" (33.00mm) 40 lbs (18.1 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard Tie
Length - Approximate
5.5"
Bundle Diameter
1.30" (33.00mm)
Width
-
Length - Actual
0.466' (142.00mm, 5.59")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.1 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
250,04800 €1,20 €
500,04580 €2,29 €
1000,04360 €4,36 €
3000,04033 €12,10 €
5000,03890 €19,45 €
1.0000,03705 €37,05 €
2.5000,03472 €86,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €