
107-1024-BL-00150 | |
|---|---|
DigiKey Part Number | 1175-107-1024-BL-00150-ND |
Manufacturer | |
Manufacturer Product Number | 107-1024-BL-00150 |
Description | CBL USB2.0 A PL-OPN W/COUP 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 9,69300 € | 96,93 € |
| 25 | 9,08600 € | 227,15 € |
| 50 | 8,65220 € | 432,61 € |
| 100 | 8,23940 € | 823,94 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |


