
105-1032-SV-B0200 | |
|---|---|
DigiKey Part Number | 1175-2088-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-SV-B0200 |
Description | CBL USB2.0 A PLUG TO C PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 8,75500 € | 87,55 € |
| 30 | 8,10167 € | 243,05 € |
| 50 | 7,81500 € | 390,75 € |
| 100 | 7,44200 € | 744,20 € |
| 250 | 6,97628 € | 1.744,07 € |
| 500 | 6,64366 € | 3.321,83 € |
| 1.000 | 6,32691 € | 6.326,91 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

