
105-1032-SV-B0150 | |
|---|---|
DigiKey Part Number | 1175-2087-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-SV-B0150 |
Description | CBL USB2.0 A PLUG TO C PLG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 7,90600 € | 79,06 € |
| 30 | 7,31633 € | 219,49 € |
| 50 | 7,05720 € | 352,86 € |
| 100 | 6,72040 € | 672,04 € |
| 250 | 6,29988 € | 1.574,97 € |
| 500 | 5,99942 € | 2.999,71 € |
| 1.000 | 5,71339 € | 5.713,39 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

