
105-1032-SV-B0100 | |
|---|---|
DigiKey Part Number | 1175-2086-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-SV-B0100 |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,19700 € | 71,97 € |
| 30 | 6,65967 € | 199,79 € |
| 50 | 6,42360 € | 321,18 € |
| 100 | 6,11710 € | 611,71 € |
| 250 | 5,75268 € | 1.438,17 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

