
105-1032-SV-B0050 | |
|---|---|
DigiKey Part Number | 1175-2085-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-SV-B0050 |
Description | CBL USB2.0 A PLUG TO C PLG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Configuration | Features Data Transfer and Charge, Reversible |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,82000 € | 68,20 € |
| 30 | 6,31067 € | 189,32 € |
| 50 | 6,08740 € | 304,37 € |
| 100 | 5,79680 € | 579,68 € |
| 250 | 5,43404 € | 1.358,51 € |
| 500 | 5,17488 € | 2.587,44 € |
| 1.000 | 4,92811 € | 4.928,11 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

