
105-1032-BL-00050-1 | |
|---|---|
DigiKey Part Number | 1175-105-1032-BL-00050-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-BL-00050-1 |
Description | CABLE A PLUG TO C PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,47400 € | 84,74 € |
| 25 | 7,94240 € | 198,56 € |
| 50 | 7,56340 € | 378,17 € |
| 100 | 7,20250 € | 720,25 € |
| 300 | 6,66557 € | 1.999,67 € |
| 600 | 6,34773 € | 3.808,64 € |
| 1.200 | 6,04517 € | 7.254,20 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |











