HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-32-1-0500-005-1-TS

DigiKey Part Number
1175-10368-32-1-0500-005-1-TS-ND
Manufacturer
Manufacturer Product Number
10368-32-1-0500-005-1-TS
Description
UL10368 HALOGEN FREE 30AWG, 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,12896 €64,48 €
1.0000,12271 €122,71 €
1.5000,11917 €178,75 €
2.5000,11484 €287,10 €
3.5000,11207 €392,25 €
5.0000,10918 €545,90 €
12.5000,10204 €1.275,50 €
25.0000,09690 €2.422,50 €
50.0000,09196 €4.598,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12896 €
Unit Price with VAT:0,15346 €
Alternate Length
HOOK-UP STRND 32AWG BLU FOOT
In-Stock: 228
Unit Price: 0,57000 €