HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-007-1-TS

DigiKey Part Number
CN385G-100-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-007-1-TS
Description
HOOK-UP STRND 30AWG GRN 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112,41000 €12,41 €
211,82500 €23,65 €
311,48667 €34,46 €
511,08000 €55,40 €
710,81714 €75,72 €
1010,54600 €105,46 €
259,87360 €246,84 €
509,38920 €469,46 €
1008,92490 €892,49 €
Manufacturers Standard Package
Unit Price without VAT:12,41000 €
Unit Price with VAT:14,76790 €
Alternate Color
HOOK-UP STRND 30AWG BLK 100'
In-Stock: 15
Unit Price: 17,15000 €
HOOK-UP STRND 30AWG WHT 100'
In-Stock: 6
Unit Price: 12,41000 €
HOOK-UP STRND 30AWG YEL 100'
In-Stock: 11
Unit Price: 17,15000 €
HOOK-UP STRND 30AWG RED 100'
In-Stock: 5
Unit Price: 12,41000 €
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 6
Unit Price: 17,15000 €
Alternate Length
HOOK-UP STRND 30AWG GREEN
In-Stock: 3000
Unit Price: 0,11630 €
HOOK-UP STRND 30AWG 300V GRN 50'
In-Stock: 8
Unit Price: 7,77000 €
HOOK-UP STRND 30AWG 300V GRN 25'
In-Stock: 16
Unit Price: 4,50000 €