HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-011-1-TS

DigiKey Part Number
CN398GY-100-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-011-1-TS
Description
HOOK-UP STRND 28AWG GRN/YEL 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
117,34000 €17,34 €
316,24667 €48,74 €
515,48800 €77,44 €
1014,73100 €147,31 €
2513,83640 €345,91 €
5013,14820 €657,41 €
10012,52870 €1.252,87 €
50011,15186 €5.575,93 €
Manufacturers Standard Package
Unit Price without VAT:17,34000 €
Unit Price with VAT:20,63460 €
Alternate Color
HOOK-UP STRND 28AWG BLK 100'
In-Stock: 23
Unit Price: 12,78000 €
HOOK-UP STRND 28AWG WHT 100'
In-Stock: 10
Unit Price: 16,32000 €
HOOK-UP STRND 28AWG YEL 100'
In-Stock: 9
Unit Price: 17,34000 €
HOOK-UP STRND 28AWG RED 100'
In-Stock: 1
Unit Price: 12,78000 €
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 4
Unit Price: 17,34000 €
Alternate Length
HOOK-UP STRND 28AWG GREEN/YELLOW
In-Stock: 3000
Unit Price: 0,16498 €
HOOK-UP STRND 28AWG GRN/YEL 50'
In-Stock: 2
Unit Price: 8,49000 €
HOOK-UP STRND 28AWG GRN/YEL 25'
In-Stock: 4
Unit Price: 4,60000 €