HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-006-1-TS

DigiKey Part Number
CN394N-100-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-006-1-TS
Description
HOOK-UP STRND 28AWG BRN 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112,78000 €12,78 €
212,17500 €24,35 €
311,83000 €35,49 €
511,41000 €57,05 €
711,13857 €77,97 €
1010,85900 €108,59 €
2510,16720 €254,18 €
509,66840 €483,42 €
1009,18990 €918,99 €
Manufacturers Standard Package
Unit Price without VAT:12,78000 €
Unit Price with VAT:15,20820 €
Alternate Color
HOOK-UP STRND 28AWG BLK 100'
In-Stock: 25
Unit Price: 12,78000 €
HOOK-UP STRND 28AWG WHT 100'
In-Stock: 12
Unit Price: 16,32000 €
HOOK-UP STRND 28AWG YEL 100'
In-Stock: 11
Unit Price: 17,34000 €
HOOK-UP STRND 28AWG RED 100'
In-Stock: 3
Unit Price: 12,78000 €
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 6
Unit Price: 17,34000 €
Alternate Length
HOOK-UP STRND 28AWG BROWN
In-Stock: 2500
Unit Price: 0,11744 €
HOOK-UP STRND 28AWG 300V BRN 50'
In-Stock: 6
Unit Price: 7,96000 €
HOOK-UP STRND 28AWG 300V BRN 25'
In-Stock: 13
Unit Price: 4,60000 €