HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-003-1-TS

DigiKey Part Number
CN391Y-25-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-003-1-TS
Description
HOOK-UP STRND 28AWG 300V YEL 25'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14,60000 €4,60 €
24,38500 €8,77 €
34,26000 €12,78 €
54,11200 €20,56 €
74,01429 €28,10 €
103,91400 €39,14 €
253,66680 €91,67 €
503,48920 €174,46 €
1003,31860 €331,86 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €
Alternate Color
HOOK-UP STRND 28AWG 300V BLK 25'
In-Stock: 48
Unit Price: 4,60000 €
HOOK-UP STRND 28AWG 300V WHT 25'
In-Stock: 8
Unit Price: 4,60000 €
HOOK-UP STRND 28AWG 300V RED 25'
In-Stock: 1
Unit Price: 4,60000 €
HOOK-UP STRND 28AWG 300V BLU 25'
In-Stock: 8
Unit Price: 4,60000 €
HOOK-UP STRND 28AWG 300V BRN 25'
In-Stock: 13
Unit Price: 4,60000 €
Alternate Length
HOOK-UP STRND 28AWG YEL 500'
In-Stock: 14
Unit Price: 60,34000 €
HOOK-UP STRND 28AWG YEL 100'
In-Stock: 9
Unit Price: 17,34000 €
HOOK-UP STRND 28AWG 300V YEL 50'
In-Stock: 11
Unit Price: 10,69000 €