HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-26-1-0500-003-1-TS

DigiKey Part Number
CN401Y-25-ND
Manufacturer
Manufacturer Product Number
10368-26-1-0500-003-1-TS
Description
HOOK-UP STRND 26AWG 300V YEL 25'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14,75000 €4,75 €
24,52500 €9,05 €
34,40000 €13,20 €
54,24200 €21,21 €
74,14286 €29,00 €
104,04000 €40,40 €
253,78560 €94,64 €
503,60160 €180,08 €
1003,42560 €342,56 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 25'
In-Stock: 8
Unit Price: 4,75000 €
HOOK-UP STRND 26AWG 300V WHT 25'
In-Stock: 23
Unit Price: 4,75000 €
HOOK-UP STRND 26AWG 300V RED 25'
In-Stock: 7
Unit Price: 4,75000 €
HOOK-UP STRND 26AWG 300V BLU 25'
In-Stock: 13
Unit Price: 4,75000 €
HOOK-UP STRND 26AWG 300V BRN 25'
In-Stock: 3
Unit Price: 4,75000 €
Alternate Length
HOOK-UP STRND 26AWG YELLOW
In-Stock: 6500
Unit Price: 0,12896 €
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 5
Unit Price: 13,34000 €
HOOK-UP STRND 26AWG 300V YEL 50'
In-Stock: 3
Unit Price: 8,84000 €