
103-1030-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-103-1030-BL-00500-ND |
Manufacturer | |
Manufacturer Product Number | 103-1030-BL-00500 |
Description | CABLE USB A/M TO B/M, 5M, BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,63320 € | 731,66 € |
| Unit Price without VAT: | 14,63320 € |
|---|---|
| Unit Price with VAT: | 17,41351 € |

