
103-1020-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1137-ND |
Manufacturer | |
Manufacturer Product Number | 103-1020-BL-00100 |
Description | CABLE A PLUG TO A PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 10 | 7,53600 € | 75,36 € |
| 30 | 6,97400 € | 209,22 € |
| 50 | 6,72700 € | 336,35 € |
| 100 | 6,40590 € | 640,59 € |
| 250 | 6,00500 € | 1.501,25 € |
| 500 | 5,71860 € | 2.859,30 € |
| 1.000 | 5,44598 € | 5.445,98 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |



