
103-1010-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-103-1010-BL-00100-ND |
Manufacturer | |
Manufacturer Product Number | 103-1010-BL-00100 |
Description | CABLE USB A/M TO A/F, BLACK, 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.28' (1.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,05590 € | 1.211,18 € |
| Unit Price without VAT: | 6,05590 € |
|---|---|
| Unit Price with VAT: | 7,20652 € |

