
102-1392-BL-F0050 | |
|---|---|
DigiKey Part Number | 1175-1697-ND |
Manufacturer | |
Manufacturer Product Number | 102-1392-BL-F0050 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,31800 € | 53,18 € |
| 25 | 4,98440 € | 124,61 € |
| 50 | 4,74640 € | 237,32 € |
| 100 | 4,51970 € | 451,97 € |
| 300 | 4,18270 € | 1.254,81 € |
| 600 | 3,98317 € | 2.389,90 € |
| 1.200 | 3,79327 € | 4.551,92 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |


