
102-1031-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-1101-ND |
Manufacturer | |
Manufacturer Product Number | 102-1031-BL-00200 |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,21800 € | 32,18 € |
| 30 | 2,97733 € | 89,32 € |
| 50 | 2,87180 € | 143,59 € |
| 100 | 2,73460 € | 273,46 € |
| 250 | 2,56336 € | 640,84 € |
| 500 | 2,44106 € | 1.220,53 € |
| 1.000 | 2,32462 € | 2.324,62 € |
| 2.500 | 2,17923 € | 5.448,07 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |








