Direct

101-1043-BL-00100 | |
|---|---|
DigiKey Part Number | 101-1043-BL-00100-ND |
Manufacturer | |
Manufacturer Product Number | 101-1043-BL-00100 |
Description | CBL USB1.1 B PLUG TO OPEN 0.33' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable B Male to Cable (Round) 0.33' (100.0mm) Unshielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 0.33' (100.0mm) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-1043-BL-00200 | CNC Tech | 0 | 101-1043-BL-00200-ND | 3,76550 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,58625 € | 717,25 € |
| Unit Price without VAT: | 3,58625 € |
|---|---|
| Unit Price with VAT: | 4,26764 € |


