
101-1043-BE-00200 | |
|---|---|
DigiKey Part Number | 1175-1061-ND |
Manufacturer | |
Manufacturer Product Number | 101-1043-BE-00200 |
Description | CBL USB2.0 B PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable B Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,79565 € | 759,13 € |
| Unit Price without VAT: | 3,79565 € |
|---|---|
| Unit Price with VAT: | 4,51682 € |

