USB 1.1 (USB 1.0) Cable Mini B Female to Mini B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1011-BL-00200

DigiKey Part Number
1175-1034-ND
Manufacturer
Manufacturer Product Number
101-1011-BL-00200
Description
CBL USB1.1 MINI B RCPT-MIN B PLG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable Mini B Female to Mini B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,97000 €5,97 €
105,07700 €50,77 €
304,69800 €140,94 €
504,53160 €226,58 €
1004,31520 €431,52 €
2504,04508 €1.011,27 €
5003,85214 €1.926,07 €
1.0003,66845 €3.668,45 €
2.5003,43906 €8.597,65 €
Manufacturers Standard Package
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €
Alternate Length
CBL USB1.1 MINI B RCPT-MIN B PLG
In-Stock: 12635
Unit Price: 5,19000 €