
101-1010-BE-00500 | |
|---|---|
DigiKey Part Number | 1175-1029-ND |
Manufacturer | |
Manufacturer Product Number | 101-1010-BE-00500 |
Description | CBL USB1.1 A RCPT-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 7,06300 € | 70,63 € |
| 25 | 6,61960 € | 165,49 € |
| 50 | 6,30380 € | 315,19 € |
| 100 | 6,00280 € | 600,28 € |
| 250 | 5,62716 € | 1.406,79 € |
| 500 | 5,35878 € | 2.679,39 € |
| 1.000 | 5,10330 € | 5.103,30 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |




