
1007-18-1-2000-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-18-1-2000-007-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-18-1-2000-007-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green 300V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14497 € | 289,94 € |
| 4.000 | 0,13783 € | 551,32 € |
| 6.000 | 0,13378 € | 802,68 € |
| 10.000 | 0,12882 € | 1.288,20 € |
| 14.000 | 0,12563 € | 1.758,82 € |
| 20.000 | 0,12232 € | 2.446,40 € |
| 50.000 | 0,11444 € | 5.722,00 € |
| Unit Price without VAT: | 0,14497 € |
|---|---|
| Unit Price with VAT: | 0,17251 € |


