
10064-34-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-34-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-34-1-0500-006-1-TS |
Description | HK-UP STD 34AWG 30V BRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/0.0024" Brown 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0024" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.012" (0.31mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,42630 € | 42,63 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



