34 AWG Hook-Up Wire 7/0.0024" Blue 30V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-005-1-TS

DigiKey Part Number
CN574L-100-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-005-1-TS
Description
HOOK-UP STRND 34AWG 30V BLU 100'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Blue 30V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.012" (0.31mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
100.0' (30.5m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
117,97000 €17,97 €
316,77333 €50,32 €
516,03800 €80,19 €
1015,20700 €152,07 €
2514,28560 €357,14 €
5013,54840 €677,42 €
10012,90310 €1.290,31 €
50011,98144 €5.990,72 €
Manufacturers Standard Package
Unit Price without VAT:17,97000 €
Unit Price with VAT:21,38430 €
Alternate Color
HOOK-UP STRND 34AWG 30V BLK 100'
In-Stock: 11
Unit Price: 15,17000 €
HOOK-UP STRND 34AWG 30V WHT 100'
In-Stock: 6
Unit Price: 17,97000 €
HOOK-UP STRND 34AWG 30V YEL 100'
In-Stock: 7
Unit Price: 15,17000 €
HOOK-UP STRND 34AWG 30V RED 100'
In-Stock: 8
Unit Price: 15,17000 €
HOOK-UP STRND 34AWG 30V GRN 100'
In-Stock: 3
Unit Price: 17,97000 €
Alternate Length
HOOK-UP STRND 34AWG 30V BLU 500'
In-Stock: 5
Unit Price: 72,11000 €
HOOK-UP STRND 34AWG 30V BLU 50'
In-Stock: 5
Unit Price: 9,20000 €
HOOK-UP STRND 34AWG 30V BLU 25'
In-Stock: 6
Unit Price: 5,24000 €