HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-003-1-TS

DigiKey Part Number
CN560Y-100-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-003-1-TS
Description
HOOK-UP STRND 30AWG 30V YEL 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Yellow 30V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
100.0' (30.5m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
115,06000 €15,06 €
214,34000 €28,68 €
313,93667 €41,81 €
513,44000 €67,20 €
713,12143 €91,85 €
1012,79100 €127,91 €
2511,97480 €299,37 €
5011,38600 €569,30 €
10010,82130 €1.082,13 €
Manufacturers Standard Package
Unit Price without VAT:15,06000 €
Unit Price with VAT:17,92140 €
Alternate Color
HOOK-UP STRND 30AWG 30V BLK 100'
In-Stock: 21
Unit Price: 15,06000 €
HOOK-UP STRND 30AWG 30V WHT 100'
In-Stock: 6
Unit Price: 15,06000 €
HOOK-UP STRND 30AWG 30V RED 100'
In-Stock: 11
Unit Price: 15,06000 €
HOOK-UP STRND 30AWG 30V BLU 100'
In-Stock: 5
Unit Price: 15,06000 €
HOOK-UP STRND 30AWG 30V GRN 100'
In-Stock: 9
Unit Price: 15,06000 €
Alternate Length
HOOK-UP STRND 30AWG 30V YELLOW
In-Stock: 6000
Unit Price: 0,13038 €
HOOK-UP STRND 30AWG 30V YEL 50'
In-Stock: 6
Unit Price: 9,15000 €
HOOK-UP STRND 30AWG 30V YEL 25'
In-Stock: 16
Unit Price: 5,22000 €