
10064-28-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-28-1-0500-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-28-1-0500-003-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" Yellow 30V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14890 € | 74,45 € |
| 1.000 | 0,14167 € | 141,67 € |
| 1.500 | 0,13759 € | 206,38 € |
| 2.500 | 0,13258 € | 331,45 € |
| 3.500 | 0,12937 € | 452,80 € |
| 5.000 | 0,12603 € | 630,15 € |
| 12.500 | 0,11778 € | 1.472,25 € |
| 25.000 | 0,11182 € | 2.795,50 € |
| 50.000 | 0,10611 € | 5.305,50 € |
| Unit Price without VAT: | 0,14890 € |
|---|---|
| Unit Price with VAT: | 0,17719 € |


