
10064-26-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-26-1-0500-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-006-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Brown 30V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16864 € | 84,32 € |
| 1.000 | 0,16046 € | 160,46 € |
| 1.500 | 0,15582 € | 233,73 € |
| 2.500 | 0,15014 € | 375,35 € |
| 3.500 | 0,14650 € | 512,75 € |
| 5.000 | 0,14272 € | 713,60 € |
| 12.500 | 0,13335 € | 1.666,88 € |
| 25.000 | 0,12660 € | 3.165,00 € |
| 50.000 | 0,12092 € | 6.046,00 € |
| Unit Price without VAT: | 0,16864 € |
|---|---|
| Unit Price with VAT: | 0,20068 € |


