Parametric Equivalent



1003-005-23100-TR | |
|---|---|
DigiKey Part Number | 1175-1003-005-23100-TR-ND - Tape & Reel (TR) 1175-1003-005-23100-CT-ND - Cut Tape (CT) 1175-1003-005-23100-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1003-005-23100-TR |
Description | USB 3.0 MICRO AB SMD TYPE 15U'' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1003-005-23100-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,82400 € | 18,24 € |
| 25 | 1,74680 € | 43,67 € |
| 50 | 1,70800 € | 85,40 € |
| 100 | 1,63040 € | 163,04 € |
| 250 | 1,47512 € | 368,78 € |
| 500 | 1,35866 € | 679,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,23105 € | 1.846,58 € |
| 3.000 | 1,17234 € | 3.517,02 € |
| 4.500 | 1,13931 € | 5.126,90 € |
| 7.500 | 1,09903 € | 8.242,73 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


