


1003-005-22100-TR | |
|---|---|
DigiKey Part Number | 1175-1003-005-22100-TR-ND - Tape & Reel (TR) 1175-1003-005-22100-CT-ND - Cut Tape (CT) 1175-1003-005-22100-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1003-005-22100-TR |
Description | USB 3.0 MICRO B SMD TYPE 15U'' |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB - micro B | Shielding Unshielded |
Number of Contacts 10 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |

