


1002-005-12100-TR | |
|---|---|
DigiKey Part Number | 1175-1002-005-12100-TR-ND - Tape & Reel (TR) 1175-1002-005-12100-CT-ND - Cut Tape (CT) 1175-1002-005-12100-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002-005-12100-TR |
Description | USB 2.0 MICRO B SOCKET SMD TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,84040 € | 21,01 € |
| 50 | 0,82260 € | 41,13 € |
| 100 | 0,78680 € | 78,68 € |
| 250 | 0,71532 € | 178,83 € |
| 500 | 0,64378 € | 321,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67213 € | 672,13 € |
| 2.000 | 0,64005 € | 1.280,10 € |
| 3.000 | 0,62201 € | 1.866,03 € |
| 5.000 | 0,60000 € | 3.000,00 € |
| 7.000 | 0,58594 € | 4.101,58 € |
| 10.000 | 0,57139 € | 5.713,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


