USB-B (USB TYPE-B) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001-028-02300

DigiKey Part Number
1175-1014-ND
Manufacturer
Manufacturer Product Number
1001-028-02300
Description
CONN PLUG USB1.1 TYPEB 4POS SLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Plug
Specifications
USB 1.1
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,42600 €4,26 €
250,39960 €9,99 €
500,38020 €19,01 €
1000,36200 €36,20 €
2500,33928 €84,82 €
5000,32306 €161,53 €
1.8000,29513 €531,23 €
3.6000,28104 €1.011,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €